Box Metal, Aluminum Natural Cover Included 7.874" L x 5.906" W (200.00mm x 150.01mm) X 2.953" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural Cover Included 7.874" L x 5.906" W (200.00mm x 150.01mm) X 2.953" (75.00mm)
IPS-3919
IPS-3919

IPS-3919

DigiKey Part Number
377-1822-ND
Manufacturer
Manufacturer Product Number
IPS-3919
Description
BOX ALUM NATURAL 7.87"L X 5.91"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 7.874" L x 5.906" W (200.00mm x 150.01mm) X 2.953" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.874" L x 5.906" W (200.00mm x 150.01mm)
Height
2.953" (75.00mm)
Area (L x W)
46.5in² (300cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.098" (2.49mm)
Features
PCB Supports, Sealed
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
2.2 lbs (997.9 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 239
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,45000 €40,45 €
1034,20900 €342,09 €
Manufacturers Standard Package
Unit Price without VAT:40,45000 €
Unit Price with VAT:48,13550 €