Box Metal, Aluminum Natural Cover Included 5.906" L x 3.937" W (150.01mm x 100.00mm) X 1.969" (50.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural Cover Included 5.906" L x 3.937" W (150.01mm x 100.00mm) X 1.969" (50.00mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

IPS-3913

DigiKey Part Number
377-1818-ND
Manufacturer
Manufacturer Product Number
IPS-3913
Description
BOX ALUM NATURAL 5.91"L X 3.94"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 5.906" L x 3.937" W (150.01mm x 100.00mm) X 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.906" L x 3.937" W (150.01mm x 100.00mm)
Height
1.969" (50.00mm)
Area (L x W)
23.2in² (150cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.098" (2.49mm)
Features
PCB Supports, Sealed
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.1 lbs (499 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 115
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,28000 €19,28 €
1016,35100 €163,51 €
Manufacturers Standard Package
Unit Price without VAT:19,28000 €
Unit Price with VAT:22,94320 €