Box Metal, Aluminum Natural Cover Included 10.787" L x 6.811" W (273.99mm x 172.99mm) X 2.598" (66.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural Cover Included 10.787" L x 6.811" W (273.99mm x 172.99mm) X 2.598" (66.00mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

IPS-3909

DigiKey Part Number
377-1816-ND
Manufacturer
Manufacturer Product Number
IPS-3909
Description
BOX ALUM NAT 10.79"L X 6.81"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 10.787" L x 6.811" W (273.99mm x 172.99mm) X 2.598" (66.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
10.787" L x 6.811" W (273.99mm x 172.99mm)
Height
2.598" (66.00mm)
Area (L x W)
73.5in² (474cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.098" (2.49mm)
Features
PCB Supports, Sealed
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
2.4 lbs (1.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,46000 €43,46 €
1036,84400 €368,44 €
Manufacturers Standard Package
Unit Price without VAT:43,46000 €
Unit Price with VAT:51,71740 €