



IPS-3907 | |
|---|---|
DigiKey Part Number | 377-1815-ND |
Manufacturer | |
Manufacturer Product Number | IPS-3907 |
Description | BOX ALUM NATURAL 7.56"L X 3.78"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 7.559" L x 3.780" W (192.00mm x 96.01mm) X 2.638" (67.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.559" L x 3.780" W (192.00mm x 96.01mm) | |
Height | 2.638" (67.00mm) | |
Area (L x W) | 28.6in² (185cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.098" (2.49mm) | |
Features | PCB Supports, Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,41000 € | 23,41 € |
| 10 | 19,79400 € | 197,94 € |
| Unit Price without VAT: | 23,41000 € |
|---|---|
| Unit Price with VAT: | 27,85790 € |




