



IPS-3903 | |
|---|---|
DigiKey Part Number | 377-1813-ND |
Manufacturer | |
Manufacturer Product Number | IPS-3903 |
Description | BOX ALUM NATURAL 3.79"L X 3.79"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 3.787" L x 3.787" W (96.19mm x 96.19mm) X 2.638" (67.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.787" L x 3.787" W (96.19mm x 96.19mm) | |
Height | 2.638" (67.00mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.098" (2.49mm) | |
Features | PCB Supports, Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.725 lb (328.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,94000 € | 13,94 € |
| Unit Price without VAT: | 13,94000 € |
|---|---|
| Unit Price with VAT: | 16,58860 € |




