


IP-6137 | |
|---|---|
DigiKey Part Number | IP-6137-ND |
Manufacturer | |
Manufacturer Product Number | IP-6137 |
Description | CASE ABS GRAY 10.2"L X 7.09"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Gray End Panel(s) 10.200" L x 7.085" W (259.08mm x 179.96mm) X 3.320" (84.33mm) |
Datasheet | Datasheet |
Category | Design End Panel(s) |
Mfr | Material |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 0.120" (3.05mm) |
Container Type Case | Features Handles, PCB Supports |
Size / Dimension 10.200" L x 7.085" W (259.08mm x 179.96mm) | Material Flammability Rating UL94 HB |
Height 3.320" (84.33mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 72.3in² (466cm²) | Weight 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,41000 € | 27,41 € |
| 10 | 23,18400 € | 231,84 € |
| Unit Price without VAT: | 27,41000 € |
|---|---|
| Unit Price with VAT: | 32,61790 € |

