
IP-6136 | |
|---|---|
DigiKey Part Number | IP-6136-ND |
Manufacturer | |
Manufacturer Product Number | IP-6136 |
Description | CASE ABS GRAY 10.2"L X 7.09"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Gray End Panel(s) 10.200" L x 7.085" W (259.08mm x 179.96mm) X 2.530" (64.26mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 10.200" L x 7.085" W (259.08mm x 179.96mm) | |
Height | 2.530" (64.26mm) | |
Area (L x W) | 72.3in² (466cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Handles, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,99000 € | 25,99 € |
| Unit Price without VAT: | 25,99000 € |
|---|---|
| Unit Price with VAT: | 30,92810 € |

