

IP-6130 | |
---|---|
DigiKey Part Number | IP-6130-ND |
Manufacturer | |
Manufacturer Product Number | IP-6130 |
Description | CASE ABS GRAY 8.86"L X 6.5"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Gray End Panel(s) 8.860" L x 6.500" W (225.04mm x 165.10mm) X 2.570" (65.28mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 8.860" L x 6.500" W (225.04mm x 165.10mm) | |
Height | 2.570" (65.28mm) | |
Area (L x W) | 57.6in² (372cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.123" (3.12mm) | |
Features | Handles, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.1 lbs (499 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,33000 € | 23,33 € |
Unit Price without VAT: | 23,33000 € |
---|---|
Unit Price with VAT: | 27,76270 € |