

IA-6161 | |
|---|---|
DigiKey Part Number | 377-1562-ND |
Manufacturer | |
Manufacturer Product Number | IA-6161 |
Description | CASE ALUM MULT 12.93"L X 10.16"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Case Metal, Aluminum with Plastic Bezels, Handle Multiple End Panel(s) 12.930" L x 10.160" W (328.42mm x 258.06mm) X 2.720" (69.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 12.930" L x 10.160" W (328.42mm x 258.06mm) | |
Height | 2.720" (69.09mm) | |
Area (L x W) | 131in² (845cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Multiple | |
Thickness | - | |
Features | Handles | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.4 lbs (2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,57000 € | 114,57 € |
| 10 | 107,76900 € | 1.077,69 € |
| Unit Price without VAT: | 114,57000 € |
|---|---|
| Unit Price with VAT: | 136,33830 € |

