

HH-3610-B | |
|---|---|
DigiKey Part Number | 377-1555-ND |
Manufacturer | |
Manufacturer Product Number | HH-3610-B |
Description | BOX ABS BLACK 6.694"L X 4.415"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 6.694" L x 4.415" W (170.03mm x 112.14mm) X 1.378" (35.00mm) |
Datasheet | Datasheet |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Black |
Packaging Box | Thickness 0.087" (2.20mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 6.694" L x 4.415" W (170.03mm x 112.14mm) | Shipping Info Shipped from DigiKey |
Height 1.378" (35.00mm) | Weight 0.2 lb (90.72 g) |
Area (L x W) 29.6in² (191cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,79410 € |

