


HH-3524 | |
|---|---|
DigiKey Part Number | 377-1550-ND |
Manufacturer | |
Manufacturer Product Number | HH-3524 |
Description | BOX ABS BLACK 4.63"L X 2.85"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 4.625" L x 2.850" W (117.48mm x 72.39mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.625" L x 2.850" W (117.48mm x 72.39mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 13.1in² (85cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Battery Compartment, AA | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.196 lb (88.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,92000 € | 8,92 € |
| 10 | 7,43700 € | 74,37 € |
| 100 | 6,71430 € | 671,43 € |
| 250 | 6,32116 € | 1.580,29 € |
| Unit Price without VAT: | 8,92000 € |
|---|---|
| Unit Price with VAT: | 10,61480 € |




