


HH-3510-G | |
---|---|
DigiKey Part Number | 377-1613-ND |
Manufacturer | |
Manufacturer Product Number | HH-3510-G |
Description | BOX ABS GRAY 6.3"L X 3.7"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 6.299" L x 3.701" W (159.99mm x 94.01mm) X 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 3.701" W (159.99mm x 94.01mm) | |
Height | 0.984" (25.00mm) | |
Area (L x W) | 23.2in² (150cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.23 lb (104.33 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,01000 € | 9,01 € |
Unit Price without VAT: | 9,01000 € |
---|---|
Unit Price with VAT: | 10,72190 € |