Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

HH-3504

DigiKey Part Number
HH-3504-ND
Manufacturer
Manufacturer Product Number
HH-3504
Description
KEY FOB ABS 2.838"L X 2.03"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Key FOB Plastic, ABS Black Hand Held, Split Sides 2.838" L x 2.028" W (72.09mm x 51.51mm) X 0.620" (15.75mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
5.76in² (37.2cm²)
Mfr
Design
Hand Held, Split Sides
Series
Material
Packaging
Bulk
Color
Black
Part Status
Active
Features
Buttons - 4
Container Type
Key FOB
Material Flammability Rating
UL94 HB
Size / Dimension
2.838" L x 2.028" W (72.09mm x 51.51mm)
Shipping Info
Shipped from DigiKey
Height
0.620" (15.75mm)
Weight
0.019 lb (8.62 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 14
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,89000 €4,89 €
Manufacturers Standard Package
Unit Price without VAT:4,89000 €
Unit Price with VAT:5,81910 €