Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

HH-3503

DigiKey Part Number
HH-3503-ND
Manufacturer
Manufacturer Product Number
HH-3503
Description
KEY FOB ABS 2.838"L X 2.03"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Key FOB Plastic, ABS Black Hand Held, Split Sides 2.838" L x 2.028" W (72.09mm x 51.51mm) X 0.620" (15.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Key FOB
Size / Dimension
2.838" L x 2.028" W (72.09mm x 51.51mm)
Height
0.620" (15.75mm)
Area (L x W)
5.76in² (37.2cm²)
Design
Hand Held, Split Sides
Material
Color
Black
Thickness
-
Features
Buttons - 3
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.02 lb (9.07 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 26
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,95000 €4,95 €
Manufacturers Standard Package
Unit Price without VAT:4,95000 €
Unit Price with VAT:5,89050 €