
HH-3502 | |
|---|---|
DigiKey Part Number | HH-3502-ND |
Manufacturer | |
Manufacturer Product Number | HH-3502 |
Description | KEY FOB ABS 2.838"L X 2.03"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Key FOB Plastic, ABS Black Hand Held, Split Sides 2.838" L x 2.028" W (72.09mm x 51.51mm) X 0.620" (15.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Key FOB | |
Size / Dimension | 2.838" L x 2.028" W (72.09mm x 51.51mm) | |
Height | 0.620" (15.75mm) | |
Area (L x W) | 5.76in² (37.2cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Buttons - 2 | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.019 lb (8.62 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |

