
HH-3494 | |
|---|---|
DigiKey Part Number | HH-3494-ND |
Manufacturer | |
Manufacturer Product Number | HH-3494 |
Description | KEY FOB ABS 2.235"L X 1.365"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Key FOB Plastic, ABS Black Hand Held, Split Sides 2.235" L x 1.365" W (56.77mm x 34.67mm) X 0.450" (11.43mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Key FOB | |
Size / Dimension | 2.235" L x 1.365" W (56.77mm x 34.67mm) | |
Height | 0.450" (11.43mm) | |
Area (L x W) | 3.05in² (19.7cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Buttons - 4 | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.025 lb (11.34 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| Unit Price without VAT: | 4,89000 € |
|---|---|
| Unit Price with VAT: | 5,81910 € |

