
HH-3490 | |
|---|---|
DigiKey Part Number | HH-3490-ND |
Manufacturer | |
Manufacturer Product Number | HH-3490 |
Description | BOX ABS BLACK 2.097"L X 1.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 2.097" L x 1.300" W (53.26mm x 33.02mm) X 0.585" (14.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.097" L x 1.300" W (53.26mm x 33.02mm) | |
Height | 0.585" (14.86mm) | |
Area (L x W) | 2.73in² (17.6cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.072" (1.83mm) | |
Features | Key Holder | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.294 lb (133.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

