
HH-3471 | |
|---|---|
DigiKey Part Number | HH-3471-ND |
Manufacturer | |
Manufacturer Product Number | HH-3471 |
Description | BOX ABS BLACK 3.519"L X 1.769"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 3.519" L x 1.769" W (89.38mm x 44.93mm) X 0.727" (18.47mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.519" L x 1.769" W (89.38mm x 44.93mm) | |
Height | 0.727" (18.47mm) | |
Area (L x W) | 6.23in² (40.2cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |

