

HH-3465 | |
|---|---|
DigiKey Part Number | HH-3465-ND |
Manufacturer | |
Manufacturer Product Number | HH-3465 |
Description | BOX ABS BLACK 2.5"L X 1.63"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 2.500" L x 1.630" W (63.50mm x 41.40mm) X 0.800" (20.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.500" L x 1.630" W (63.50mm x 41.40mm) | |
Height | 0.800" (20.32mm) | |
Area (L x W) | 4.08in² (26.3cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.8 lb (362.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |

