



HH-3431-BCB | |
|---|---|
DigiKey Part Number | 377-2027-ND |
Manufacturer | |
Manufacturer Product Number | HH-3431-BCB |
Description | BOX ABS BLACK 4.13"L X 2.95"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 4.131" L x 2.953" W (104.93mm x 75.01mm) X 1.023" (25.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.131" L x 2.953" W (104.93mm x 75.01mm) | |
Height | 1.023" (25.98mm) | |
Area (L x W) | 12.3in² (79cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.098" (2.49mm) | |
Features | Battery Compartment, 9V and AA, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.131 lb (59.42 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,70000 € | 5,70 € |
| 10 | 4,75000 € | 47,50 € |
| 100 | 4,48040 € | 448,04 € |
| Unit Price without VAT: | 5,70000 € |
|---|---|
| Unit Price with VAT: | 6,78300 € |








