
HDX-76604 | |
|---|---|
DigiKey Part Number | 377-HDX-76604-ND |
Manufacturer | |
Manufacturer Product Number | HDX-76604 |
Description | ALUMINUM INTERNAL PANEL (4.2 X 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, Inner 4.160" L x 2.152" W x 0.063" H (105.66mm x 54.66mm x 1.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 4.160" L x 2.152" W x 0.063" H (105.66mm x 54.66mm x 1.60mm) | |
Color | - | |
Material | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 € | 9,17 € |
| Unit Price without VAT: | 9,17000 € |
|---|---|
| Unit Price with VAT: | 10,91230 € |

