Box Plastic, Polycarbonate (PC) Black Cover Included 5.500" L x 3.500" W (139.70mm x 88.90mm) X 1.620" (41.15mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Black Cover Included 5.500" L x 3.500" W (139.70mm x 88.90mm) X 1.620" (41.15mm)
HD-7601
HD-7601

HD-7601

DigiKey Part Number
377-1760-ND
Manufacturer
Manufacturer Product Number
HD-7601
Description
BOX PLASTIC BLACK 5.5"L X 3.5"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Black Cover Included 5.500" L x 3.500" W (139.70mm x 88.90mm) X 1.620" (41.15mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.500" L x 3.500" W (139.70mm x 88.90mm)
Height
1.620" (41.15mm)
Area (L x W)
19.3in² (125cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
Mounting Flange, PCB Supports, Sealing Gasket
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 234
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,24000 €18,24 €
1015,19000 €151,90 €
10013,68360 €1.368,36 €
25012,85524 €3.213,81 €
Manufacturers Standard Package
Unit Price without VAT:18,24000 €
Unit Price with VAT:21,70560 €