


HC-14106 | |
|---|---|
DigiKey Part Number | HC-14106-ND |
Manufacturer | |
Manufacturer Product Number | HC-14106 |
Description | CHASSIS 13X17X10.500" WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Enclosed 13.000" L x 17.000" W x 10.500" H (330.20mm x 431.80mm x 266.70mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Chassis, Enclosed | |
Size / Dimension | 13.000" L x 17.000" W x 10.500" H (330.20mm x 431.80mm x 266.70mm) | |
Features | Handles | |
Color | White | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 15 lbs (6.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,33000 € | 192,33 € |
| Unit Price without VAT: | 192,33000 € |
|---|---|
| Unit Price with VAT: | 228,87270 € |

