
H-9179-B | |
|---|---|
DigiKey Part Number | H-9179-B-ND |
Manufacturer | |
Manufacturer Product Number | H-9179-B |
Description | HANDLE ALUMINUM MTG CTR 4" |
Customer Reference | |
Detailed Description | Drawer, Type Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Category | Height 1.000" (25.40mm) |
Manufacturer Bud Industries | Length - Center to Center 4.000" (101.60mm) |
Packaging Bulk | Thread/Screw/Hole Size #8-32 |
Part Status Obsolete | Material Aluminum |
Type Drawer, Type | Mounting Type Screw Holes, Back |

