Drawer, Type Handle Aluminum Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Drawer, Type Handle Aluminum Screw Holes, Back
Enclosure Modifications: Quick Steps to 5-Day Delivery

H-9176-B

DigiKey Part Number
H-9176-B-ND
Manufacturer
Manufacturer Product Number
H-9176-B
Description
HANDLE ALUMINUM MTG CTR 3.25"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Drawer, Type Handle Aluminum Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
-
Packaging
Bulk
Part Status
Active
Type
Drawer, Type
Height
1.000" (25.40mm)
Length - Center to Center
3.250" (82.55mm)
Thread/Screw/Hole Size
#8-32
Material
Aluminum
Mounting Type
Screw Holes, Back
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 293
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,31000 €12,31 €
Manufacturers Standard Package
Unit Price without VAT:12,31000 €
Unit Price with VAT:14,64890 €