


H-9116-B | |
|---|---|
DigiKey Part Number | H-9116-B-ND |
Manufacturer | |
Manufacturer Product Number | H-9116-B |
Description | HANDLE STEEL/CHROME MTG CTR 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Steel, Chrome Plated Screw, Bolt |
Datasheet | Datasheet |
Category | Height 1.313" (33.35mm) |
Manufacturer Bud Industries | Length - Center to Center 6.000" (152.40mm) |
Packaging Bulk | Thread/Screw/Hole Size 1/4"-28 |
Part Status Active | Material Steel, Chrome Plated |
Type Instrumentation | Mounting Type Screw, Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,07000 € | 10,07 € |
| Unit Price without VAT: | 10,07000 € |
|---|---|
| Unit Price with VAT: | 11,98330 € |

