Rack Fan Tray, AC, 6 Fans, 630 CFM 17.00" L x 12.00" W x 1.72" H (431.8mm x 304.8mm x 43.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rack Fan Tray, AC, 6 Fans, 630 CFM 17.00" L x 12.00" W x 1.72" H (431.8mm x 304.8mm x 43.7mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

FT-1976

DigiKey Part Number
377-1424-ND
Manufacturer
Manufacturer Product Number
FT-1976
Description
FAN TRAY ASSEMBLY W/6 FANS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Rack Fan Tray, AC, 6 Fans, 630 CFM 17.00" L x 12.00" W x 1.72" H (431.8mm x 304.8mm x 43.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Fan Tray
Voltage - Input
115VAC
Specifications
Fan Tray, AC, 6 Fans, 630 CFM
Size / Dimension
17.00" L x 12.00" W x 1.72" H (431.8mm x 304.8mm x 43.7mm)
Shipping Info
Shipped from DigiKey
Weight
21 lbs (9.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1278,40000 €278,40 €
Manufacturers Standard Package
Unit Price without VAT:278,40000 €
Unit Price with VAT:331,29600 €