


FN-1282 | |
|---|---|
DigiKey Part Number | 377-1987-ND |
Manufacturer | |
Manufacturer Product Number | FN-1282 |
Description | FAN EXHAUST 10" 115 VAC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Round, 535 CFM 10.00" Dia x 3.50" W (254.0mm x 88.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | Fan, AC, Round, 535 CFM | |
Size / Dimension | 10.00" Dia x 3.50" W (254.0mm x 88.9mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.4 lbs (2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,91000 € | 125,91 € |
| Unit Price without VAT: | 125,91000 € |
|---|---|
| Unit Price with VAT: | 149,83290 € |

