
FC-1283 | |
|---|---|
DigiKey Part Number | FC-1283-ND |
Manufacturer | |
Manufacturer Product Number | FC-1283 |
Description | CORD/2 CONTACT/90 PLUG TO PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Cord, 2 Contact, 90° Plug to Plug 36.000" (914.40mm) Length |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cord, 2 Contact, 90° Plug to Plug | |
Features | 36.000" (914.40mm) Length | |
For Use With/Related Products | Fan Trays |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 € | 9,38 € |
| Unit Price without VAT: | 9,38000 € |
|---|---|
| Unit Price with VAT: | 11,16220 € |

