


FBR-11608 | |
|---|---|
DigiKey Part Number | 377-2678-ND |
Manufacturer | |
Manufacturer Product Number | FBR-11608 |
Description | WIRE SPLICE TRAY 12PAIR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Splice Tray, Splice 7.73" (196.3mm) 12 Fibers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tray, Splice | |
Number of Cable Pairs | 12 Fibers | |
Diameter - Inside | - | |
Length - Overall | 7.73" (196.3mm) | |
Sheath Opening | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,18000 € | 24,18 € |
| 10 | 21,48500 € | 214,85 € |
| Unit Price without VAT: | 24,18000 € |
|---|---|
| Unit Price with VAT: | 28,77420 € |



