


FBR-11605 | |
|---|---|
DigiKey Part Number | 377-2675-ND |
Manufacturer | |
Manufacturer Product Number | FBR-11605 |
Description | WIRE SPLICE TRAY 4PAIR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Splice Tray, Splice 7.32" (186.0mm) 4 Fibers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tray, Splice | |
Number of Cable Pairs | 4 Fibers | |
Diameter - Inside | - | |
Length - Overall | 7.32" (186.0mm) | |
Sheath Opening | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,94000 € | 14,94 € |
| 10 | 13,27900 € | 132,79 € |
| Unit Price without VAT: | 14,94000 € |
|---|---|
| Unit Price with VAT: | 17,77860 € |


