
FBB-3675 | |
|---|---|
DigiKey Part Number | FBB-3675-ND |
Manufacturer | |
Manufacturer Product Number | FBB-3675 |
Description | BOX ABS BLACK 3.62"L X 2.62"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides and End Panel(s) 3.622" L x 2.618" W (92.00mm x 66.50mm) X 1.102" (27.99mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 3.622" L x 2.618" W (92.00mm x 66.50mm) | |
Height | 1.102" (27.99mm) | |
Area (L x W) | 9.48in² (61.2cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.118" (3.00mm) | |
Features | Knockouts, PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.1 lb (45.36 g) |

