

F-3599 | |
|---|---|
DigiKey Part Number | F-3599-ND |
Manufacturer | |
Manufacturer Product Number | F-3599 |
Description | BUMPER SQU 0.812"L X 0.812"W BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.812" L x 0.812" W (20.62mm x 20.62mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Tapered | |
Color | Black | |
Size / Dimension | 0.812" L x 0.812" W (20.62mm x 20.62mm) | |
Thickness | 0.300" (7.62mm) | |
Material | Polyurethane | |
Hardness | - | |
Form | - | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

