EXT-9164
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EXT-9164
EXT-9164
EXT-9164
Enclosure Modifications: Quick Steps to 5-Day Delivery

EXT-9164

DigiKey Part Number
377-2310-ND
Manufacturer
Manufacturer Product Number
EXT-9164
Description
BOX ALUM BLACK 3.94"L X 3.483"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black End Panel(s) 3.937" L x 3.483" W (100.00mm x 88.47mm) X 1.823" (46.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.937" L x 3.483" W (100.00mm x 88.47mm)
Height
1.823" (46.30mm)
Area (L x W)
13.6in² (88cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
0.067" (1.70mm)
Features
Card Guides
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.345 lb (156.49 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 344
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,09000 €19,09 €
1017,00500 €170,05 €
Manufacturers Standard Package
Unit Price without VAT:19,09000 €
Unit Price with VAT:22,71710 €