Box Metal, Aluminum with Plastic, Polycarbonate Panels Clear, Silver End Panel(s) 8.228" L x 6.996" W (209.00mm x 177.69mm) X 2.406" (61.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum with Plastic, Polycarbonate Panels Clear, Silver End Panel(s) 8.228" L x 6.996" W (209.00mm x 177.69mm) X 2.406" (61.10mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

EXN-23366-SVP

DigiKey Part Number
377-2620-ND
Manufacturer
Manufacturer Product Number
EXN-23366-SVP
Description
BOX ALUM CLR/SLV 8.23"L X 7"W
Customer Reference
Detailed Description
Box Metal, Aluminum with Plastic, Polycarbonate Panels Clear, Silver End Panel(s) 8.228" L x 6.996" W (209.00mm x 177.69mm) X 2.406" (61.10mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Clear, Silver
Series
Thickness
0.110" (2.79mm)
Packaging
Bulk
Features
Card Guides, Sealing Gaskets
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 V-0
Size / Dimension
8.228" L x 6.996" W (209.00mm x 177.69mm)
Shipping Info
Shipped from DigiKey
Height
2.406" (61.10mm)
Weight
1.7 lbs (771.1 g)
Area (L x W)
57.6in² (372cm²)
Base Product Number
Design
End Panel(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
BOX ALUM BLACK 8.23"L X 7"W
In-Stock: 1
Unit Price: 45,64000 €
BOX ALUM BLU/TRN BLU 8.23"LX7"W
In-Stock: 0
Unit Price: