EXN-23365-BKP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EXN-23365-BKP
Enclosure Modifications: Quick Steps to 5-Day Delivery

EXN-23365-BKP

DigiKey Part Number
377-2602-ND
Manufacturer
Manufacturer Product Number
EXN-23365-BKP
Description
BOX ALUM BLACK 7"L X 6.65"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum with Plastic, Polycarbonate Panels Black End Panel(s) 6.996" L x 6.654" W (177.69mm x 169.00mm) X 2.406" (61.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.996" L x 6.654" W (177.69mm x 169.00mm)
Height
2.406" (61.10mm)
Area (L x W)
46.6in² (301cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
0.110" (2.79mm)
Features
Card Guides, Sealing Gaskets
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
1.3 lbs (589.7 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 203
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,56000 €39,56 €
1034,87200 €348,72 €
Manufacturers Standard Package
Unit Price without VAT:39,56000 €
Unit Price with VAT:47,07640 €
Alternate Color
BOX ALUM BLU/TRN BLU 6.65"LX7"W
In-Stock: 0
Unit Price:
BOX ALUM CLR/GLD 6.65"L X 7"W
In-Stock: 0
Unit Price:
BOX ALUM IR RED/RED 6.65"L X 7"W
In-Stock: 1
Unit Price: 39,56000 €
BOX ALUM CLR/SLV 6.65"L X 7"W
In-Stock: 0
Unit Price: