


EXN-23365-BK | |
|---|---|
DigiKey Part Number | 377-2601-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23365-BK |
Description | BOX ALUM BLACK 7"L X 6.65"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black End Panel(s) 6.996" L x 6.654" W (177.69mm x 169.00mm) X 2.406" (61.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.996" L x 6.654" W (177.69mm x 169.00mm) | |
Height | 2.406" (61.10mm) | |
Area (L x W) | 46.6in² (301cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.110" (2.79mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.7 lbs (771.1 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,22000 € | 44,22 € |
| 10 | 39,02900 € | 390,29 € |
| Unit Price without VAT: | 44,22000 € |
|---|---|
| Unit Price with VAT: | 52,62180 € |









