


EXN-23361-BKP | |
|---|---|
DigiKey Part Number | 377-2562-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23361-BKP |
Description | BOX ALUM BLACK 6.65"L X 5.77"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, Polycarbonate Panels Black End Panel(s) 6.654" L x 5.772" W (169.00mm x 146.60mm) X 1.638" (41.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.654" L x 5.772" W (169.00mm x 146.60mm) | |
Height | 1.638" (41.60mm) | |
Area (L x W) | 38.4in² (248cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.091" (2.30mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.86 lb (390.09 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,45000 € | 29,45 € |
| 10 | 25,96500 € | 259,65 € |
| Unit Price without VAT: | 29,45000 € |
|---|---|
| Unit Price with VAT: | 35,04550 € |









