


EXN-23360-SV | |
|---|---|
DigiKey Part Number | 377-2559-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23360-SV |
Description | BOX ALUM BLK/SIL 5.77"L X 5.08"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black, Silver End Panel(s) 5.772" L x 5.079" W (146.60mm x 129.00mm) X 1.638" (41.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.772" L x 5.079" W (146.60mm x 129.00mm) | |
Height | 1.638" (41.60mm) | |
Area (L x W) | 29.3in² (189cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black, Silver | |
Thickness | 0.091" (2.30mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.89 lb (403.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,59000 € | 28,59 € |
| Unit Price without VAT: | 28,59000 € |
|---|---|
| Unit Price with VAT: | 34,02210 € |









