EXN-23360-BKP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EXN-23360-BKP
Enclosure Modifications: Quick Steps to 5-Day Delivery

EXN-23360-BKP

DigiKey Part Number
377-2552-ND
Manufacturer
Manufacturer Product Number
EXN-23360-BKP
Description
BOX ALUM BLACK 5.77"L X 5.08"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum with Plastic, Polycarbonate Panels Black End Panel(s) 5.772" L x 5.079" W (146.60mm x 129.00mm) X 1.638" (41.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.772" L x 5.079" W (146.60mm x 129.00mm)
Height
1.638" (41.60mm)
Area (L x W)
29.3in² (189cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
0.091" (2.30mm)
Features
Card Guides, Sealing Gaskets
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.75 lb (340.19 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 183
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,57000 €25,57 €
Manufacturers Standard Package
Unit Price without VAT:25,57000 €
Unit Price with VAT:30,42830 €
Alternate Color
BOX ALUM BLU/TRN BLU 5.1"LX5.8"W
In-Stock: 0
Unit Price:
BOX ALUM CLR/GLD 5.08"L X 5.77"W
In-Stock: 0
Unit Price:
BOX ALUM IR RED/RED 5.1"LX5.77"W
In-Stock: 0
Unit Price:
BOX ALUM CLR/SLV 5.08"L X 5.77"W
In-Stock: 4
Unit Price: 25,57000 €