


EXN-23358-BKP | |
|---|---|
DigiKey Part Number | 377-2532-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23358-BKP |
Description | BOX ALUM BLACK 6.65"L X 4.53"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, Polycarbonate Panels Black End Panel(s) 6.654" L x 4.531" W (169.00mm x 115.10mm) X 2.031" (51.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.654" L x 4.531" W (169.00mm x 115.10mm) | |
Height | 2.031" (51.60mm) | |
Area (L x W) | 30.0in² (194cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.091" (2.30mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.89 lb (403.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,57000 € | 25,57 € |
| 10 | 22,56400 € | 225,64 € |
| Unit Price without VAT: | 25,57000 € |
|---|---|
| Unit Price with VAT: | 30,42830 € |









