


EXN-23353-RD | |
|---|---|
DigiKey Part Number | 377-2487-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23353-RD |
Description | BOX ALUM BLK/RED 4.476"LX2.72"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black, Red End Panel(s) 4.476" L x 2.717" W (113.70mm x 69.00mm) X 1.386" (35.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.476" L x 2.717" W (113.70mm x 69.00mm) | |
Height | 1.386" (35.20mm) | |
Area (L x W) | 12.3in² (79cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black, Red | |
Thickness | 0.091" (2.30mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.41 lb (185.97 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,17000 € | 19,17 € |
| Unit Price without VAT: | 19,17000 € |
|---|---|
| Unit Price with VAT: | 22,81230 € |









