

EXN-23352-GDP | |
---|---|
DigiKey Part Number | 377-2476-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23352-GDP |
Description | BOX ALUM CLR/GLD 5.08"L X 2.71"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, Polycarbonate Panels Clear, Gold End Panel(s) 5.079" L x 2.705" W (129.00mm x 68.70mm) X 1.386" (35.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.079" L x 2.705" W (129.00mm x 68.70mm) | |
Height | 1.386" (35.20mm) | |
Area (L x W) | 13.6in² (88cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Clear, Gold | |
Thickness | 0.091" (2.30mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.37 lb (167.83 g) | |
Base Product Number |



