


EXN-23351-BLP | |
|---|---|
DigiKey Part Number | 377-2464-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23351-BLP |
Description | BOX ALUM BLU/TRN BLU 3.5"LX2.7"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, Polycarbonate Panels Blue, Translucent Blue End Panel(s) 3.504" L x 2.705" W (89.00mm x 68.70mm) X 1.386" (35.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.504" L x 2.705" W (89.00mm x 68.70mm) | |
Height | 1.386" (35.20mm) | |
Area (L x W) | 9.48in² (61.2cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Blue, Translucent Blue | |
Thickness | 0.091" (2.30mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.26 lb (117.93 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,52000 € | 12,52 € |
| Unit Price without VAT: | 12,52000 € |
|---|---|
| Unit Price with VAT: | 14,89880 € |









