EXN-23350-RD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EXN-23350-RD
Enclosure Modifications: Quick Steps to 5-Day Delivery

EXN-23350-RD

DigiKey Part Number
377-2457-ND
Manufacturer
Manufacturer Product Number
EXN-23350-RD
Description
BOX ALUM BLK/RED 2.71"L X 1.93"W
Customer Reference
Detailed Description
Box Metal, Aluminum Black, Red End Panel(s) 2.705" L x 1.929" W (68.70mm x 49.00mm) X 1.386" (35.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
2.705" L x 1.929" W (68.70mm x 49.00mm)
Height
1.386" (35.20mm)
Area (L x W)
5.21in² (33.6cm²)
Design
End Panel(s)
Material
Color
Black, Red
Thickness
0.091" (2.30mm)
Features
Card Guides, Sealing Gaskets
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.25 lb (113.4 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,44000 €12,44 €
Manufacturers Standard Package
Unit Price without VAT:12,44000 €
Unit Price with VAT:14,80360 €
Alternate Color
BOX ALUM BLACK 2.71"L X 1.93"W
In-Stock: 7
Unit Price: 12,44000 €
BOX ALUM BLK/BLU 2.71"L X 1.93"W
In-Stock: 1
Unit Price: 12,44000 €
BOX ALUM BLK/GOLD 2.71"LX1.93"W
In-Stock: 4
Unit Price: 12,44000 €
BOX ALUM BLK/SIL 2.71"L X 1.93"W
In-Stock: 5
Unit Price: 12,26000 €