



EX-4541 | |
|---|---|
DigiKey Part Number | 377-1498-ND |
Manufacturer | |
Manufacturer Product Number | EX-4541 |
Description | BOX ALUM BLACK/SLV 5.38"LX3.78"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic Bezels Black, Silver End Panel(s) 5.380" L x 3.780" W (136.65mm x 96.01mm) X 3.780" (96.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.380" L x 3.780" W (136.65mm x 96.01mm) | |
Height | 3.780" (96.00mm) | |
Area (L x W) | 20.3in² (131cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black, Silver | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 € | 28,14 € |
| 10 | 26,08700 € | 260,87 € |
| Unit Price without VAT: | 28,14000 € |
|---|---|
| Unit Price with VAT: | 33,48660 € |

