



EX-4502 | |
|---|---|
DigiKey Part Number | 377-1494-ND |
Manufacturer | |
Manufacturer Product Number | EX-4502 |
Description | BOX ALUM BLACK/SLV 6.96"LX3.14"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic Bezels Black, Silver End Panel(s) 6.960" L x 3.140" W (176.78mm x 79.76mm) X 1.570" (39.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.960" L x 3.140" W (176.78mm x 79.76mm) | |
Height | 1.570" (39.88mm) | |
Area (L x W) | 21.9in² (141cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black, Silver | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.425 lb (192.78 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,37000 € | 27,37 € |
| Unit Price without VAT: | 27,37000 € |
|---|---|
| Unit Price with VAT: | 32,57030 € |

