Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

EC-9902-S

DigiKey Part Number
EC-9902-S-ND
Manufacturer
Manufacturer Product Number
EC-9902-S
Description
RACK STEEL 15.5X21.0X9.06 SAND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 15.500" L x 21.060" W x 9.060" H (393.70mm x 534.92mm x 230.12mm) Sand
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Sides, Top
Number of Units
4U
Dimensions - Panel
14.500" L x 17.812" W x 7.062" H (368.30mm x 452.42mm x 179.37mm)
Dimensions - Overall
15.500" L x 21.060" W x 9.060" H (393.70mm x 534.92mm x 230.12mm)
Door
Doorless
Features
Handles
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Sand
Shipping Info
Shipped from DigiKey
Weight
14 lbs (6.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1201,34000 €201,34 €
Manufacturers Standard Package
Unit Price without VAT:201,34000 €
Unit Price with VAT:239,59460 €
Alternate Color
RACK STEEL 15.5X21.0X9.06 BLACK
In-Stock: 0
Unit Price: 201,34000 €