
DR-8093 | |
|---|---|
DigiKey Part Number | DR-8093-ND |
Manufacturer | |
Manufacturer Product Number | DR-8093 |
Description | RACK ALUM 30X20.2X84.1 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Open Rack Open Rack, Double Frame 30.000" L x 20.250" W x 84.125" H (762.00mm x 514.35mm x 2136.78mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 44U | |
Dimensions - Panel | 24.000" L x 17.750" W x 77.000" H (609.60mm x 450.85mm x 1955.80mm) | |
Dimensions - Overall | 30.000" L x 20.250" W x 84.125" H (762.00mm x 514.35mm x 2136.78mm) | |
Door | Doorless | |
Features | Mounting Brackets | |
Mounting Rails | - | |
Ventilation | - | |
Material | Metal, Aluminum | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 56 lbs (25.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,01000 € | 566,01 € |
| Unit Price without VAT: | 566,01000 € |
|---|---|
| Unit Price with VAT: | 673,55190 € |

