Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

DR-8092

DigiKey Part Number
DR-8092-ND
Manufacturer
Manufacturer Product Number
DR-8092
Description
RACK ALUM 24X20.2X84.1 BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Open Rack Open Rack, Double Frame 24.000" L x 20.250" W x 84.125" H (609.60mm x 514.35mm x 2136.78mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
-
Packaging
Bulk
Part Status
Active
Type
Open Rack
Style
Open Rack, Double Frame
Number of Units
44U
Dimensions - Panel
18.000" L x 17.750" W x 77.000" H (457.20mm x 450.85mm x 1955.80mm)
Dimensions - Overall
24.000" L x 20.250" W x 84.125" H (609.60mm x 514.35mm x 2136.78mm)
Door
Doorless
Features
Mounting Brackets
Mounting Rails
-
Ventilation
-
Material
Metal, Aluminum
Color
Black
Shipping Info
Shipped from DigiKey
Weight
54 lbs (24.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1562,45000 €562,45 €
Manufacturers Standard Package
Unit Price without VAT:562,45000 €
Unit Price with VAT:669,31550 €